STMicroelectronics M29F400BT70N6E

Flash, 256KX16, 70ns, PDSO48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M29F400BT70N6E.

IHS

Datasheet40 pages19 years ago

Alternate Parts

Price @ 1000
$ 5.665
$ 5.665
Stock
16,213
143,817
143,817
Authorized Distributors
0
5
5
Case/Package
TSSOP
TFSOP
TFSOP
Number of Pins
-
48
48
Density
-
4 Mb
4 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M29F400BT70N6E provided by its distributors.

Flash, 256KX16, 70ns, PDSO48
FLASH TOP BLOCK 4MB, SMD, 29F400; Memory type:Top Block; Memory size:4 Mbit; Memory configuration:512Kb x8 or 256Kb x16 - Top Boot Array Matrix; Time, access:45ns; Voltage, Memory Vcc:5V; Case style:TSOP; Temperature, operating RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29F400BT-70N6E