Macronix MX29F400CTTI-70G

NOR Flash Parallel 5V 4M-bit 512K x 8/256K x 16 70ns 48-Pin TSOP-I
$ 8.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29F400CTTI-70G.

IHS

Datasheet47 pages8 years ago

Future Electronics

Inventory History

3 month trend:
+5.90%

CAD Models

Download Macronix MX29F400CTTI-70G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.713
$ 3.118
Stock
199,683
176,953
Authorized Distributors
3
0
Case/Package
TFSOP
TFSOP
Number of Pins
48
-
Density
4 Mb
4 b
Access Time
70 ns
70 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-04-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
IC FLASH 4MBIT PARALLEL 48TSOP / FLASH Memory IC 4Mb (256K x 16) Parallel 70 ns 48-TSOP
IC FLASH 4MBIT PARALLEL 48TSOP / FLASH Memory IC 4Mb (256K x 16) Parallel 70 ns 48-TSOP
Flash Memory, Parallel NOR, 16 Mbit, 2M x 8bit / 1M x 16bit, CFI, Parallel, TSOP, 48 Pins
Flash Memory, Parallel NOR, 8 Mbit, 1M x 8bit / 512K x 16bit, CFI, Parallel, TSOP, 48 Pins
Flash Memory, Parallel NOR, 16 Mbit, 2M x 8bit / 1M x 16bit, CFI, Parallel, TSOP, 48 Pins

Descriptions

Descriptions of Macronix MX29F400CTTI-70G provided by its distributors.

NOR Flash Parallel 5V 4M-bit 512K x 8/256K x 16 70ns 48-Pin TSOP-I
MX29F Series 5 V 4 Mb (512k x 8/256k x 16) 70 ns Parallel Flash - TSOP-48
4Mb (512K x 8) 4.5V 50mA 5.5V Parallel TSOP-48 SMD mount 12mm*18.4mm*1mm
EAR99 Surface Mount Tray 256KX16 ic memory 70ns 12mm 50mA 4Mb
IC FLASH 4MBIT PARALLEL 48TSOP
256K X 16 FLASH 5V PROM 70 ns PDSO48

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29F400CTTI70G