STMicroelectronics M29F010B70K6E

1 Mbit (128KBIT X 8, Uniform Block) Single Supply Flash Memory Flash, 128KX8, 70NS, PQCC32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M29F010B70K6E.

IHS

Datasheet36 pages19 years ago

Nu Horizons

Alternate Parts

Price @ 1000
$ 2
$ 2
Stock
67,469
212,042
212,042
Authorized Distributors
0
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
-
32
32
Density
-
1 Mb
1 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-12-13
LTD Date2008-06-13

Descriptions

Descriptions of STMicroelectronics M29F010B70K6E provided by its distributors.

1 MBIT (128KBIT X 8, UNIFORM BLOCK) SINGLE SUPPLY FLASH MEMORY Flash, 128KX8, 70ns, PQCC32
1M (128KX8) 5V, UNIFORM SECTOR, PLCC32, IND, HAZMAT<AZ

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29F010-B70K6E
  • M29F010B-70K6E