STMicroelectronics M24C64-WMN6T

64Kbit and 32Kbit Serial I²C Bus EEPROM | IC EEPROM 64K I2C 1MHZ 8SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C64-WMN6T.

IHS

Datasheet38 pages18 years ago

Mouser

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.266
$ 0.266
Stock
711,662
8,331,867
8,331,867
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
64 kb
64 kb
64 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
1 MHz
1 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics M24C64-WMN6T provided by its distributors.

64Kbit and 32Kbit Serial I²C Bus EEPROM | IC EEPROM 64K I2C 1MHZ 8SO
IC SERIAL EEPROM 64K BIT 2.5V SOIC-8 SMD
EAR99 Surface Mount M24C64 Tape & Reel (TR) ic memory 1MHz 450ns 3.9mm 0.000002A
EEPROM, 8KX8, Serial, CMOS, PDSO8
IC EEPROM 64KBIT I2C 1MHZ 8SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C64WMN6T