STMicroelectronics M24C64-WMN6

EEPROM Memory; 64kb; 8kx8bit; 400kHz; serial I2C; 900ns; 2.5V-5.5V; -40+85 deg.C; SMD; SO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C64-WMN6.

IHS

Datasheet38 pages18 years ago

Farnell

Mouser

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.266
$ 0.266
Stock
134,296
8,445,786
8,445,786
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Density
-
64 kb
64 kb
Access Time
900 ns
900 ns
900 ns
Frequency
-
1 MHz
1 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics M24C64-WMN6 provided by its distributors.

EEPROM Memory; 64kb; 8kx8bit; 400kHz; serial I2C; 900ns; 2.5V-5.5V; -40+85 deg.C; SMD; SO8
8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8
64Kbit and 32Kbit Serial I²C Bus EEPROM
EEPROM, 8KX8, Serial, CMOS, PDSO8
EEPROM SERIAL 64K, 24C64, SOIC8; Memory Configuration:8K x 8bit; Memory IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC; Case Style:SOIC; Base Number:24; IC Generic Number:24C64; Interface Type:Serial, I2C; Logic Function Number:24C64; Max Operating Temperature:125°C; Memory Size:64Kbit; Memory Type:EEPROM; Memory Voltage Vcc:2.5V; Min Temperature Operating:-40°C; Termination Type:SMD; Vcc Tolerance +:10%; Vcc Tolerance -:10%; Voltage Vcc:2.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C64WMN6