STMicroelectronics M24C32-WMN6T

64Kbit and 32Kbit Serial I²C Bus EEPROM | IC EEPROM 32K I2C 1MHZ 8SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C32-WMN6T.

IHS

Datasheet38 pages18 years ago

DigiKey

Augswan

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.191
$ 0.191
Stock
288,997
4,736,673
4,736,673
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
32 kb
32 kb
32 kb
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics M24C32-WMN6T provided by its distributors.

64Kbit and 32Kbit Serial I²C Bus EEPROM | IC EEPROM 32K I2C 1MHZ 8SO
32 KBIT SERIAL I2C BUS EEPROM EEPROM, 4KX8, Serial, CMOS, PDSO8
EAR99 Surface Mount M24C32 Tape & Reel (TR) ic memory 1MHz 450ns 3.9mm 5mA
IC EEPROM 32KBIT I2C 1MHZ 8SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C32WMN6-T
  • M24C32WMN6T