STMicroelectronics M24C32-WMN6TP

M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
$ 0.236
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C32-WMN6TP.

LKR

Datasheet51 pages9 years ago

Newark

Future Electronics

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
+2.53%

CAD Models

Download STMicroelectronics M24C32-WMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.249
Stock
4,133,210
323,174
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
32 kb
32 kb
Access Time
-
900 ns
Frequency
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM24C32-RMN6TP
M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C02-WMN6P
M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C04-WMN6P
M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
Microchip24LC16BT-I/SN
24LC16 Series 16 Kbit I2C 2 Wire (2K x 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC08BT-I/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
CAT24C256WI-GT3 SERIAL EEPROM MEMORY, 256KBIT, 50NS, 1.8 TO 5.5 V 8-PIN SOIC

Descriptions

Descriptions of STMicroelectronics M24C32-WMN6TP provided by its distributors.

M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
M24C32-WMN6TP Serial EEPROM Memory, 32kbit, 900ns, 2.5 - 5.5 V 8-Pin SOIC
IC EEPROM 32KBIT 400KHZ 8SO / EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SO N T/R
EEPROM, I2C, Serial, 32 Kbit, 4K x 8bit, 1 MHz, 8 Pins, SOIC N
32Kb I2C EEPROM, 400kHz, SOIC, 5V, 32Kb Serial Memory
Standard Serial EEPROM I2C 4M Cycles, 2.5V, SO8, Tape and Reel
STMicroelectronics SCT
32Kb (4K x 8) 2.5V~5.5V 5ms 4Kx8 2.5V EEPROM, Non-Volatile 5.5V 1MHz 450ns I2C 200Year SOIC-8, SMD, Adhesive Mount, 1.75mm H
EEPROM, 32KBIT, I2C, 8SOIC, REEL; Memory Size:32Kbit; Memory Configuration:4K x 8bit; Clock Frequency:1MHz; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; IC Interface Type:I2C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.5V to 5.5V
Memory Size KB = 4 / Organisation = 4 k x 8 Bit / Interfaces = I²C / Interfaces = Serial / Clock Frequency Max. MHz = 1 / Access Time ns = 450 / Data Retention Years = 200 / Supply Current mA = 2.5 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C32-WMN6T/P
  • M24C32-WMN6TP.
  • M24C32WMN6TP
  • M24C32WMN6TP+