STMicroelectronics M24C32-WDW6T

4KX8 I2C/2-WIRE Serial EEPROM, PDSO8, 0.169 Inch, TSSOP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C32-WDW6T.

IHS

Datasheet38 pages18 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.259
Stock
24,038
937,194
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
8
Density
-
32 kb
Access Time
900 ns
-
Frequency
-
400 kHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics M24C32-WDW6T provided by its distributors.

4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8
64Kbit and 32Kbit Serial I²C Bus EEPROM
EEPROM, 4KX8, Serial, CMOS, PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C32WDW6T