STMicroelectronics M24C32-WDW6TP

M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C32-WDW6TP.

ODG (Origin Data Global)

Datasheet51 pages9 years ago

HQonline

STMicroelectronics

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.34%

CAD Models

Download STMicroelectronics M24C32-WDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsM24C02-WDW6TP
M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
STMicroelectronicsM24C04-WDW6TP
M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
STMicroelectronicsM24C01-WDW6TP
M24C01 Series 1 Kb (128 x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
Microchip24LC02BT-I/ST
24LC02 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - TSSOP-8
Microchip24LC01BT-I/ST
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics M24C32-WDW6TP provided by its distributors.

M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
M24C32-WDW6TP Serial EEPROM Memory, 32kbit, 900ns, 2.5 to 5.5 V 8-Pin TSSOP
Standard Serial EEPROM I2C 4M Cycles, 2.5V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
EEPROM Serial-I2C 32K-Bit 4K x 8 3.3V/5V 8-Pin TSSOP T/R
EEPROM, 32KBIT, -40 TO 85DEG C; Memory Size: 32Kbit; EEPROM Memory Configuration: 4K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 32Kbit I2C Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C32-WDW6T/P
  • M24C32-WDW6TP.
  • M24C32WDW6TP