STMicroelectronics M24C04-WMN6TP/S

4-KBIT Serial I2C Bus EEPROM EEPROM, 512X8, Serial, Cmos, PDSO8
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C04-WMN6TP/S.

IHS

Datasheet37 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.153
$ 0.153
Stock
59,651
24,104,354
24,104,354
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
900 ns
900 ns
900 ns
Frequency
-
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-07-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-09-30

Descriptions

Descriptions of STMicroelectronics M24C04-WMN6TP/S provided by its distributors.

4-KBIT SERIAL I2C BUS EEPROM EEPROM, 512X8, Serial, CMOS, PDSO8
EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V 8-Pin SO N T/R
IC SO8 M24C04

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C04-WMN6TPS
  • M24C04WMN6TP/S
  • M24C04WMN6TPS