STMicroelectronics M24C04-WMN6TP

M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
$ 0.156
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C04-WMN6TP.

IHS

Datasheet40 pages4 years ago

STMicroelectronics SCT

Newark

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-23.08%

CAD Models

Download STMicroelectronics M24C04-WMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.173
Stock
6,129,874
831,204
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM24C04-RMN6TP
M24C04-R Series 4 Kb I2C 2 Wire (512 K x 8) 1.8 V Serial EEPROM SMT - SOIC-8
EEPROM Serial-I2C 4K-Bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
STMicroelectronicsM24C02-WMN6P
M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C08-WMN6TP
M24C08 Series 8 Kb (1K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
Microchip24LC04BT-I/SN
24LC04 Series 4 Kb I2C 2 Wire (512 x 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC01BT-I/SN
EEPROM - Serial I²C - 1Kb (128 x 8) - 2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel

Descriptions

Descriptions of STMicroelectronics M24C04-WMN6TP provided by its distributors.

M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
M24C04-WMN6TP SERIAL EEPROM MEMORY, 4KBIT, 900NS, 2.5 - 5.5 V 8-PIN SOIC
EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V 8-Pin SO N T/R
Standard Serial EEPROM I2C 4M Cycles, 2.5V, SO8, Tape and Reel
STMicroelectronics SCT
EEPROM, I2C, 4 Kbit, 512 x 8bit, 400 kHz, 8 Pins, NSOIC
EEPROM, 4KBIT, I2C, 8SOIC, REEL; Memory Size:4Kbit; Memory Configuration:512 x 8bit; Clock Frequency:400kHz; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; IC Interface Type:I2C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.5V to 5.5V
Memory Size B = 512 / Organisation = 512 x 8 Bit / Interfaces = I²C / Interfaces = Serial / Clock Frequency Max. kHz = 400 / Access Time ns = 900 / Data Retention Years = 200 / Supply Current mA = 2.5 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C04-WMN6TP.
  • M24C04WMN6TP