STMicroelectronics M24C04-WMN6

EEPROM Memory; 4kb; 512x8bit; 400kHz; serial I2C; 900ns; 2.5V-5.5V; -40+85 deg.C; SMD; SO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C04-WMN6.

IHS

Datasheet33 pages19 years ago

Burklin Elektronik

SHENGYU ELECTRONICS

Nu Horizons

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics M24C04-WMN6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.13
Stock
2,796,689
29,505,546
29,505,546
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M24C04-WMN6 provided by its distributors.

EEPROM Memory; 4kb; 512x8bit; 400kHz; serial I2C; 900ns; 2.5V-5.5V; -40+85 deg.C; SMD; SO8
16 Kbit, 8 Kbit, 4 Kbit, 2 Kbit and 1 Kbit serial I²C bus EEPROM | IC EEPROM 4K I2C 400KHZ 8SO
EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V 8-Pin SO N
EEPROM, 512X8, Serial, CMOS, PDSO8
EEPROM 4 kbit, SOIC-8, M24C04-WMN6
EAR99 Surface Mount M24C04 Tube ic memory 400kHz 900ns 4mm 0.002mA
IC EEPROM 4KBIT I2C 400KHZ 8SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C04WMN6