
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | M24C04-FMN6P | 0 | 6K | 16h | ||||||||
| Mouser | 511-M24C04-FMN6P | 7,108 | 1 | Tube | ||||||||
| Component Stockers USA | M24C04-FMN6P | 7,510 | >1wk | |||||||||
| Worldway Electronics | M24C04-FMN6P | 24,919 | 7 | Tape & Reel | 14h | |||||||
| UnikeyIC | M24C04-FMN6P | 7,108 | 13 | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for STMicroelectronics M24C04-FMN6P.
Download STMicroelectronics M24C04-FMN6P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of STMicroelectronics M24C04-FMN6P provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics M24C04-FMN6P.