Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT24C02WI-GT3A

EEPROM Serial-I2C 2K-Bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C02WI-GT3A.

IHS

Datasheet23 pages9 years ago

Future Electronics

onsemi

Farnell

HQonline

Inventory History

3 month trend:
-10.79%

CAD Models

Download onsemi CAT24C02WI-GT3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.186
$ 0.186
Stock
2,883,226
269,219
269,219
Authorized Distributors
2
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
2 kb
-
-
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-06-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-10-17
LTD Date2016-04-17

Related Parts

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip24AA02-I/SN
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
STMicroelectronicsM24C02-RMN6TP
M24C02 Series 2 Kb (256 x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C02-RMN6P
STMicroelectronics Serial EEPROM, 2Kbit, Serial - I2C Interface, SOIC Package, 8-Pin, SMD

Descriptions

Descriptions of onsemi CAT24C02WI-GT3A provided by its distributors.

EEPROM Serial-I2C 2K-Bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Eeprom, 2Kbit, I2C, 400Khz, Soic-8 |Onsemi CAT24C02WI-GT3A
EAR99 Surface Mount CAT24C02 Tape & Reel (TR) ic memory 400kHz 900ns 3.9mm 2mA
256B 256x8 1.7V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 100Year SOIC-8 SMD mount 1.75mm(height)
EEPROM, 256X8, Serial, CMOS, PDSO8
EEPROM, 2KBIT, I2C, 400KHZ, SOIC-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
IC EEPROM I2C 2KB 400KHZ 8-PIN SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C02-WI-GT3A
  • CAT24C02WI-GT3A.