STMicroelectronics M24C04-FMB5TG

EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C04-FMB5TG.

IHS

Datasheet38 pages15 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.439
Stock
108,771
180,690
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
Serial
Serial
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Microchip24AA04-I/SN
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
EEPROM Serial-I2C 4K-Bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip24AA04/SN
EEPROM Serial-2Wire 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
CAT24C04 Series 4 kb 5.5 V Surface Mount I2C Serial EEPROM - TSSOP-8
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of STMicroelectronics M24C04-FMB5TG provided by its distributors.

EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
EAR99 Surface Mount M24C04 Tape & Reel (TR) ic memory 400kHz 900ns 2mm 800muA
EEPROM, 512X8, Serial, CMOS, PDSO8
IC EEPROM 4K I2C 400KHZ 8UFDFPN

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C04FMB5TG