STMicroelectronics M24C02-RDW6T

EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C02-RDW6T.

IHS

Datasheet33 pages19 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Alternate Parts

Price @ 1000
$ 0.151
$ 0.151
Stock
498,322
4,161,407
4,161,407
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics M24C02-RDW6T provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
EAR99 Surface Mount M24C02 Tape & Reel (TR) ic memory 400kHz 900ns 3mm 800muA
EEPROM, 256X8, Serial, CMOS, PDSO8
256 X 8 I2C/2-WIRE SERIAL EEPROM PDSO8
IC EEPROM 2K I2C 400KHZ 8TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M 24 C 02-RDW6T
  • M24C02RDW6T