STMicroelectronics M24C02-RDW6TP

M24C02 Series 2 Kb (256 x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C02-RDW6TP.

IHS

Datasheet41 pages3 years ago

LKR

Future Electronics

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.41%

CAD Models

Download STMicroelectronics M24C02-RDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.183
$ 0.183
Stock
3,950,020
600,359
600,359
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
2 kb
-
-
Access Time
-
450 ns
450 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP
STMicroelectronicsM24C02-FDW6TP
Standard Serial EEPROM I2C 4M Cycles, 1.6V, TSSOP-8L, Tape and Reel
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
STMicroelectronicsM34E02-FDW6TP
M34E02 Series 2 Kb (256 K x 8) 1.7 V SMT Serial I²C Bus EEPROM - TSSOP-8
EEPROM Serial-I2C 2K-Bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics M24C02-RDW6TP provided by its distributors.

M24C02 Series 2 Kb (256 x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
EEPROM Serial-I2C 2K-Bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
M24C02-RDW6TP SERIAL EEPROM MEMORY, 2KBIT, 900NS, 1.8 - 5.5 V 8-PIN TSSOP
Standard Serial EEPROM I2C 4M Cycles, 1.8V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
EEPROM, 2 Kbit, 256 x 8bit, I2C, 400 kHz, TSSOP, 8 Pins
STMicroelectronics SerialEEPROM, 2Kbit, Serial - I2Cinterface, TSSOPencapsulation, 8Pin, surface mount
EEPROM, 2KBIT, I2C, 400KHZ, TSSOP-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 2Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial I2C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C02-RDW6TP.
  • M24C02RDW6TP