STMicroelectronics M24512-WMW6T

EEPROM, 64KX8, Serial, CMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24512-WMW6T.

IHS

Datasheet31 pages20 years ago

Mouser

Alternate Parts

Price @ 1000
$ 1.62
Stock
104,113
322,791
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
8
8
Density
512 kb
512 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M24512-WMW6T provided by its distributors.

EEPROM, 64KX8, Serial, CMOS, PDSO8
64K X 8 I2C/2-WIRE SERIAL EEPROM PDSO8
512 Kbit Serial I® Bus EEPROM

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24512WMW6T