Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24512-WMW6G

EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SO W Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24512-WMW6G.

STMicroelectronics

Datasheet43 pages11 years ago

IHS

Newark

Augswan

Verical

CAD Models

Download STMicroelectronics M24512-WMW6G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2012-12-08
LTD Date2013-06-08

Descriptions

Descriptions of STMicroelectronics M24512-WMW6G provided by its distributors.

EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SO W Tray
512 Kbit serial I2C bus EEPROM
EEPROM, 64KX8, Serial, CMOS, PDSO8
64K X 8 I2C/2-WIRE SERIAL EEPROM PDSO8
EAR99 Surface Mount M24512 Tube ic memory 1MHz 500ns 6.22mm 5mA
IC EEPROM 512KBIT I2C 1MHZ 8SO
|Stmicroelectronics M24512-WMW6G
SERIAL EEPROM, 512KBIT, 1MHZ, SOIC-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Volt

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24512-WMW6/G
  • M24512WMW6G