Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM335Z

Bulk Analog Voltage BIPOLAR 1Cel Analog, Local Temperature Sensor 4mm 1mA 40V ±1C
$ 0.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM335Z.

Farnell

Datasheet16 pages15 years ago
Datasheet12 pages22 years ago

STMicroelectronics SCT

element14

iiiC

Sierra IC

Inventory History

3 month trend:
-56.38%

CAD Models

Download STMicroelectronics LM335Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 1.04
$ 1.04
Stock
527,884
832,141
832,141
Authorized Distributors
6
6
6
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
100 °C
100 °C
100 °C
Resolution
-
-
-
Accuracy
-
1 %
1 %
Interface
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
40 V
14 V
14 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM235Z
PRECISION TEMPERATURE SENSORS | SENSOR ANALOG -40C-125C TO92-3
MicrochipCL2N3-G
CL2 Series 90 V 20 mA Through Hole Constant-Current LED Driver IC - TO-92-3
Texas InstrumentsLM317LZ/NOPB
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 3-TO-92 -40 to 125
Texas InstrumentsLM337LZ/NOPB
100-mA, negative, adjustable linear voltage regulator 3-TO-92 -25 to 100
Texas InstrumentsLP2950ACZ-3.0/NOPB
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
STMicroelectronicsLM335AZ
Analog Temp Sensor, 1% Acc, TO-92, -40¡ãC to 100¡ãC

Descriptions

Descriptions of STMicroelectronics LM335Z provided by its distributors.

Bulk Analog Voltage BIPOLAR 1Cel Analog, Local Temperature Sensor 4mm 1mA 40V ±1C
Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 1Cel, Bipolar, Round, 3 Pin, Through Hole Mount
LM335 Series 3.04 V Through Hole Precision Temperature Sensor - TO-92
Temperature Sensors; LM335Z; STMICROELECTRONICS; 5.03 mm; TO-92-3; 5 mm; 3.7 mm
Temp Sensor Analog 3-Pin TO-92 Bulk
Temperature And Humidity Sensor
TEMPERATURE SENSOR, TO-92-3, 335; IC Output Type:Voltage; Sensing Accuracy Range:0°C to +1°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+100°C; Se; Available until stocks are exhausted Alternatives available
TEMPERATURE SENSOR, TO-92-3, 335; IC Package Type: TO-92; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 100°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 335; IC Generic Number: 335; Log
The LM135 series are precision, easily-calibrated, integrated circuit temperature sensors. Operating as a 2-terminal zener, the LM135 has a breakdown voltage directly proportional to absolute temperature at +10 mV/K. With less than 1O dynamic impedance the device operates over a current range of 400 A to 5 mA with virtually no change in performance. When calibrated at 25C the LM135 has typically less than 1C error over a 100C temperature range. Unlike other sensors the LM135 has a linear output. Applications for the LM135 include almost any type of temperature sensing over a -55C to 150C temperature range. The low impedance and linear output make interfacing to readout or control circuitry especially easy. The LM135 operates over a -55C to 150C temperature range while the LM235 operates over a -40C to 125C temperature range. The LM335 operates from -40C to 100C. The LM135/LM235/LM335 are available packaged in hermetic TO-46 transistor packages while the LM335 is also available i Product Highlights: Directly calibrated in Kelvin 1C initial accuracy available Operates from 400 A to 5 mA Less than 1O dynamic impedance Easily calibrated Wide operating temperature range 200C overrange Low cost

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 335Z
  • LM335-Z
  • LM335Z.