Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM235Z

Precision Temperature Sensors | Sensor Analog -40C-125C TO92-3
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM235Z.

IHS

Datasheet16 pages15 years ago

TME

element14

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-86.34%

CAD Models

Download STMicroelectronics LM235Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM335Z
Bulk Analog Voltage BIPOLAR 1Cel Analog, Local Temperature Sensor 4mm 1mA 40V ±1C
MicrochipCL2N3-G
CL2 Series 90 V 20 mA Through Hole Constant-Current LED Driver IC - TO-92-3
STMicroelectronicsLM335AZ
Analog Temp Sensor, 1% Acc, TO-92, -40¡ãC to 100¡ãC
Texas InstrumentsLP2950ACZ-3.0/NOPB
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
MicrochipCL520N3-G
CL520 Series 90 V 20 mA Fixed Constant-Current Linear LED Driver - TO-92-3
Texas InstrumentsLM2931AZ-5.0
LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bulk

Descriptions

Descriptions of STMicroelectronics LM235Z provided by its distributors.

PRECISION TEMPERATURE SENSORS | SENSOR ANALOG -40C-125C TO92-3
LM235 Series 2.98 V 5 mA Through Hole Precision Temperature Sensor - TO-92
STMICROELECTRONICS LM235Z Temperature Sensor IC, Voltage, 0C to +0.5C, -40 C, +125 C, TO-92, 3 Pins
Temp Sensor Analog 3-Pin TO-92 Bulk
Avnet Japan
Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 1Cel, Bipolar, Round, 3 Pin, Through Hole Mount
STMicroelectronics Temperature Sensor Through-hole, 3Pin
Ic, Temp Sensor, Adj, To92; |Stmicroelectronics LM235Z
Temperature And Humidity Sensor
IC, TEMP SENSOR, ADJ, TO92; IC Output Type: Voltage; Sensing Accuracy Range: 0°C to +0.5°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: +125°C; Sensor ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM235Z.