Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM335AZ

Analog Temp Sensor, 1% Acc, TO-92, -40¡ãC to 100¡ãC
$ 1.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM335AZ.

IHS

Datasheet16 pages15 years ago

element14 APAC

element14

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.81%

CAD Models

Download STMicroelectronics LM335AZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.24
$ 0.24
Stock
807,394
448,625
448,625
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92-3
TO-92-3
Number of Pins
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
100 °C
100 °C
100 °C
Resolution
-
-
-
Accuracy
1 %
-
-
Interface
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
14 V
40 V
40 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-12-04
LTD Date2026-06-04

Related Parts

MicrochipCL2N3-G
CL2 Series 90 V 20 mA Through Hole Constant-Current LED Driver IC - TO-92-3
STMicroelectronicsLM335Z
Bulk Analog Voltage BIPOLAR 1Cel Analog, Local Temperature Sensor 4mm 1mA 40V ±1C
STMicroelectronicsLM235Z
PRECISION TEMPERATURE SENSORS | SENSOR ANALOG -40C-125C TO92-3
MicrochipCL520N3-G
CL520 Series 90 V 20 mA Fixed Constant-Current Linear LED Driver - TO-92-3
Texas InstrumentsLP2950ACZ-3.0/NOPB
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Texas InstrumentsLM2931AZ-5.0
LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bulk

Descriptions

Descriptions of STMicroelectronics LM335AZ provided by its distributors.

Analog Temp Sensor, 1% Acc, TO-92, -40¡ãC to 100¡ãC
Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 1Cel, Bipolar, Round, 3 Pin, Through Hole Mount
Temperature Sensors; LM335AZ; STMICROELECTRONICS; 3; 5 mm; 5 mm; TO-92
LM335 Series 3.01 V Surface Mount Precision Temperature Sensor - TO-92
Temp Sensor Analog 3-Pin TO-92 Bulk
Temperature And Humidity Sensor

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 335 AZ
  • LM335AZ)
  • LM335AZ.
  • LM335AZ..