Texas Instruments LM337LZ/NOPB

100-mA, negative, adjustable linear voltage regulator 3-TO-92 -25 to 100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM337LZ/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago

element14

Farnell

Newark

Augswan

CAD Models

Download Texas Instruments LM337LZ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 9 months ago)

Engineering Resources

Related Parts

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA TO-92-3
Obsolete Lead Free Positive 2007 Linear Voltage Regulator IC 80dB -40C~125C 750mW 100mA
Texas InstrumentsLM317LZ/NOPB
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 3-TO-92 -40 to 125
Texas InstrumentsLM317LILP
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 -40 to 125
LDO Regulator Pos 5V 0.1A 3-Pin TO-92R Bulk
Texas InstrumentsLM337LZ/LFT3
100-mA, negative, adjustable linear voltage regulator 3-TO-92

Descriptions

Descriptions of Texas Instruments LM337LZ/NOPB provided by its distributors.

100-mA, negative, adjustable linear voltage regulator 3-TO-92 -25 to 100
Pwr Sply Func, Voltage Regulator, Negative Voltage Out, TO-92,VO 1.2 to 37V, VI 40V
Standard Regulator Neg -37V to -1.2V 0.1A 3-Pin TO-92 Box
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Negative Linear; Output Voltage Max:37V; Output Current Max:100mA; Output Voltage Adjustable Max, Vout:37V; Output Voltage Adjustable Min, Vout:1.2V ;RoHS Compliant: Yes
V REG, LINEAR, ADJ; Voltage Regulator Type:3-Terminal Adjustable Negative; Voltage, Input Max:40V; Voltage, Output Max:37V; Max Output Current:0.1A; No. of Outputs:1; Voltage, Output Adjustable Max:37V; Voltage, Output Adjustable Min:1.2V; Voltage, Supply Min:3V; Voltage, Supply Max:40V; Termination Type:Through Hole; Case Style:TO-92; No. of Pins:3; Operating Temperature Range:-25°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM337LZ/NOPB .
  • LM337LZ/NOPB.
  • LM337LZNOPB