onsemi LM319MX

LM319 Series Low Input Current High Gain High Speed Dual Comparator - SOIC-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM319MX.

IHS

Datasheet8 pages14 years ago

onsemi

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM319MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.45
Stock
398,107
780,732
780,732
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiLM319M
LM319 Series Low Input Current High Gain High Speed Dual Comparator - SOIC-14
Texas InstrumentsLM2901NSR
30-V quad differential comparator 14-SOP -40 to 125
onsemiKA319D
Tube KA319 DTL Open-Collector RTL TTL e3 comparator circuit 1muA @ ±15V 80ns 8.56mm 15V
onsemiLM2901MX
Comparator, Quad, Single Supply, 36 V
Texas InstrumentsLM339NSR
Op Amp Diff 500μA 1.3μs 6mA 4-Ch 2V ±15V 30V 5mV@30V 250nA@5V SO-14 SMD, Adhesive Mount 2mm H
Texas InstrumentsLM339ANSR
Precision quad differential comparator, commercial grade 14-SOP 0 to 70

Descriptions

Descriptions of onsemi LM319MX provided by its distributors.

LM319 Series Low Input Current High Gain High Speed Dual Comparator - SOIC-14
Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14
COMPARATOR, DUAL, 80NS, SOP-14; Comparator Type: High Speed; No. of Comparators: 2 Comparators; Response Time: 80ns; Supply Voltage Range: 5V to ± 15V; Comparator Case Style: SOP; No. of Pins: 14Pins; IC Output Type: Open Colle
12.5mA 80ns DTL,Open Collector,Open-Emitter,RTL,TTL 25mA 2 5V,2.5V ¡À15V,30V 8mV@ ¡À15V 1¦ÌA@ ¡À15V SOP-14 , 3.95mm*1.8mm
Tape & Reel (TR) LM319 DTL Open-Collector Open-Emitter RTL TTL Nickel/Gold/Palladium/Silver (Ni/Au/Pd/Ag) comparator circuit 1muA 80ns 8.76mm 8mV
The LM319 is a dual high speed voltage comparator designed to operate from a single + 5 V supply up to ±15 V dual supplies. Open collector of the output stage makes the LM319 compatible with RTL, DTL and TTL as well as capable of driving lamps and relays at currents up to 25 mA. Typical response time of 80 ns with ±15 V power supplies makes the LM319 ideal for application in fast A/D converts, level shifters, oscillators, and multivibrators.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM319MX.