onsemi NCV2901DR2G

Comparator Quad ±18V/36V Automotive 14-Pin SOIC N T/R / IC COMP QUAD SGL SUPPLY 14SOIC
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV2901DR2G.

HQonline

Datasheet12 pages19 years ago
Datasheet12 pages15 years ago

IHS

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-40.27%

CAD Models

Download onsemi NCV2901DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.151
$ 0.151
Stock
1,881,086
10,263,490
10,263,490
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM2901DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM2901VD
IC COMP QUAD SGL SUPPLY 14SOIC / Quad Single Supply Comparators
Texas InstrumentsLM2901QDRQ1
Automotive, 30-V quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM2901QDRG4Q1
Automotive, 30-V quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM2901VQDRG4Q1
Automotive, enhanced-voltage quad differential comparator 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi NCV2901DR2G provided by its distributors.

Comparator Quad ±18V/36V Automotive 14-Pin SOIC N T/R / IC COMP QUAD SGL SUPPLY 14SOIC
NCV2901 Series 36 V 250 nA SMT Quad General Purpose Comparator - SOIC-14
NCV2901DR2G QUAD COMPARATOR, CMOS, TTL O/P, 1.3US 3 - 36 V 14-PIN SOIC
Comparator, Quad, Single Supply, 36V
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Logic Buffer/Driver, CMOS, Open Collector, TTL 16mA, 4 Ch, 3V/1.5V, ±18V/36V, 7mV@5V, 250nA@5V, SOIC-14, SMD, Adhesive Mount, 1.75mm H
COMPARATOR, QUAD, +/-18V, 14SOIC; Comparator Type: General Purpose; No. of Comparators: 4 Comparators; Response Time: 1.3µs; Supply Voltage Range: 3V to 36V; Comparator Case Style: SOIC; No. of Pins: 14Pins; IC Output Type: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Comparators: 4; Output Compatibility: CMOS, TTL; Supply Current: 1mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV2901DR2G.