onsemi LM317LZG

Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317LZG.

IHS

Datasheet15 pages5 years ago

Newark

Upverter

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
-28.46%

CAD Models

Download onsemi LM317LZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.163
$ 0.163
Stock
1,503,741
537,548
537,548
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
20 mA
200 mA
200 mA
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
4 %
-
-
Dropout Voltage
1.9 V
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C
onsemiLM317LBZG
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
STMicroelectronicsLM317LZ
Adjustable LDO Regulator, 1.2-37V, 100mA, TO-92, Through Hole
STMicroelectronicsLM317LZ-TR
STMicroelectronics Linear Regulator, 1.2→37V Out, 200mA Max, Single, TO-92, TH, 3-Pin
onsemiLM317LZ
Standard Regulator Pos 1.2V to 37V 0.05A 3-Pin TO-92 Bag / IC REG LINEAR ADJ 0.1A TO92-3
STMicroelectronicsLM217LZ-TR
Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin TO-92 T/R / IC REG LDO ADJ 0.1A TO92-3

Descriptions

Descriptions of onsemi LM317LZG provided by its distributors.

Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C
Standard Regulator 1.2 Volt To 37 Volt 0.02 Amp 3 Pin TO-92 Bag
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-92,VS 40V, VO 1.2 TO 37V
LM317L Series 100 mA 1.2 to 37 V Adjustable Output Voltage Regulator - TO-92
Adj. Pos. LDO Regulator, 100mA, 40V In, 37V Out, TO-92
Linear Voltage Regulator TO-92 37V 100mA
onsemi Linear voltage regulator chip, 1.2 → 37 Voutput, 20mAmaximum output, single output, TO-92, Through-hole, 3needle
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3
LDO Regulators; LM317LZG; ON SEMICONDUCTOR; 100 mA; Adjustable; 1; 37 V
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 37V 0.1A TO-92-3; Output Type:Adjustable; No. of Outputs:1Outputs; Output Voltage - Nom:-; Output Voltage Min:1.2V; Output Voltage Max:37V; Input Voltage Min:-; Input Voltage Max:40V; MSL:- RoHS Compliant: Yes
IC, VOLTAGE REGULATOR; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: -; Input Voltage Max: 40V; Product Range: -; Output Current: 100mA; Output Type: Ad

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317LZG.