Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78L33ABZ-AP

Standard Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R / IC REG LDO 3.3V 0.1A TO92-3
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L33ABZ-AP.

LKR

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

TME

Inventory History

3 month trend:
+3.93%

CAD Models

Download STMicroelectronics L78L33ABZ-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78L33ACZ
L78L33ACZ, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 3.3 V, +/-5%, 3-PIN TO-92
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
STMicroelectronicsL78L05ACZ
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-92,IS 5.5MA, VO 5V, VI 10V
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
STMicroelectronicsL78L05ACZTR
Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 30V In, 5V And 0.1A Out, TO-92-3

Descriptions

Descriptions of STMicroelectronics L78L33ABZ-AP provided by its distributors.

Standard Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R / IC REG LDO 3.3V 0.1A TO92-3
STMicroelectronics Linear Regulator, 3.3V Out, 100mA Max, Single, TO-92, TH, 3-Pin
L78L Series 100 mA 3.3 V Positive Voltage Regulator Through Hole - TO-92
L78L33ABZ-AP, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 3.3 V, 3-PIN TO-92
3.3V 100mA LDO Linear Voltage Regulator, TO-92, 30V In
Eia Case Size: 1210, Voltage: 50, Cap Value: 4700000, Tol: +/-20%, Thickness: 2.30 +0.30, -0.20
IC REG LINEAR 3.3V 100MA TO92-3
LINEAR VOLT REG, 3.3V, 0.1A, TO-92-3; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 8.3V; Input Voltage Max: 30V; Product Range: 3.3V 100mA Linear Volta
L78L33 Tape & Box (TB) Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 4.95mm 100mA -40C~125C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L33ABZAP