STMicroelectronics LM2904N

Amplifier; Dual Operational; +32V; 0.7 mA (Typ.) Supply; +32V; 2 mV (Typ.); -40
$ 0.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2904N.

Newark

Datasheet24 pages20 years ago
Datasheet20 pages20 years ago

HQonline

Upverter

Future Electronics

element14

CAD Models

Download STMicroelectronics LM2904N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.203
$ 0.203
Stock
77,954
106,976
106,976
Authorized Distributors
1
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1.1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
9 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
32 V
32 V
Operating Supply Current
700 µA
1.5 mA
1.5 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-02-14

Descriptions

Descriptions of STMicroelectronics LM2904N provided by its distributors.

Amplifier; Dual Operational; +32V; 0.7 mA (Typ.) Supply; +32V; 2 mV (Typ.); -40
Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDIP2
DUAL OP-AMP 9000 uV OFFSET-MAX 1.1 MHz BAND WIDTH PDIP8
IC - Op Amp; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:1.1MHz; Slew Rate:0.6V/µs; Supply Voltage Min:3V; Supply Voltage Max:32V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bandwidth:1.1MHz ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2904N