onsemi LM2904NG

RoHS Compliant EAR99 LM2904 Tube op amp amplifier circuit 10.0076mm 0.5muA 7mV 1000kHz
$ 0.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2904NG.

IHS

Datasheet16 pages5 years ago

Newark

Upverter

onsemi

Electro Sonic

CAD Models

Download onsemi LM2904NG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.25
$ 0.25
Stock
178,775
208,110
208,110
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
65 dB
50 dB
50 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.5 mA
1.5 mA
1.5 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-07-12
LTD Date2020-07-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

onsemiLM2904AN
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
onsemiLM2904VNG
RoHS Compliant EAR99 LM2904 Tin (Sn) op amp buffer circuit 10.02mm 0.5muA 7mV 1000kHz
onsemiLM2904ANG
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
MicrochipMCP6002-I/P
MCP6002 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-8
MicrochipMCP6002-E/P
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP

Descriptions

Descriptions of onsemi LM2904NG provided by its distributors.

RoHS Compliant EAR99 LM2904 Tube op amp amplifier circuit 10.0076mm 0.5muA 7mV 1000kHz
LM Series 0.6 V/us 32 V Single Supply Quad Operational Amplifier - PDIP-8
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
Operational Amplifier, Single Supply, Dual
OP AMP, DUAL IND SPEC, 2904, DIP8; No. of Amplifiers: 2 Amplifier; Bandwidth: -; Slew Rate: 0.6V/µs; Supply Voltage Range: 3V to 32V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Te

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2904NG.