STMicroelectronics LM2903HYDT

Low power dual voltage comparator, 400µA, 36V, -40 to 150°C, SO-8, Tape and Reel
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2903HYDT.

SHENGYU ELECTRONICS

Datasheet12 pages10 years ago

STMicroelectronics

Newark

Inventory History

3 month trend:
+15.96%

CAD Models

Download STMicroelectronics LM2903HYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.221
$ 0.221
Stock
1,308,023
6,268,582
6,268,582
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiLM2903DG
LM2903 Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8
LM2903DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
STMicroelectronicsLM2903DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
STMicroelectronicsLM2903PT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
Texas InstrumentsLM2903PWR
IC DUAL DIFF COMPARATOR 8-TSSOP / Comparator Dual R-R O/P ±15V/30V 8-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics LM2903HYDT provided by its distributors.

Low power dual voltage comparator, 400µA, 36V, -40 to 150°C, SO-8, Tape and Reel
STMicroelectronics SCT
LM2903 Series 36 V 400 nA Surface Mount Dual Voltage Comparator - SOIC-8
Comparator Dual ±18V/36V Automotive 8-Pin SO N T/R
Tape & Reel (TR) LM2903 CMOS DTL ECL MOS Open-Collector TTL Automotive AEC-Q100 comparator circuit 0.25muA @ 5V 1.3mus 4.9mm 7mV

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics