onsemi LM2903DMR2G

LM2903DMR2G Dual Comparator, Cmos/ttl O/p, 1.5US 2 - 36 V DC 8-PIN MSOP
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2903DMR2G.

HQonline

Datasheet10 pages20 years ago
Datasheet10 pages14 years ago

IHS

Augswan

onsemi

Farnell

Inventory History

3 month trend:
+70.38%

CAD Models

Download onsemi LM2903DMR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.14
$ 0.143
Stock
4,417,588
409,348
Authorized Distributors
6
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NCV2903DMR2G DUAL COMPARATOR, OPEN COLLECTOR O/P, 1.5US 2 TO 36 V DC 8-PIN MSOP
LM393DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
LM293DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
STMicroelectronicsLM293ST
Dual 36 V 250 nA SMT Low Power Voltage Comparator - MSOP-8
STMicroelectronicsLM393ST
STMicroelectronics Comparator, MSOP, SMD, Dual/Single Supply, 2-Channel
onsemi Comparator, MSOP, SMD, Dual/Single Supply, 2 Ch

Descriptions

Descriptions of onsemi LM2903DMR2G provided by its distributors.

LM2903DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - MICRO-8
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8
Comparator, Dual, Low Offset Voltage
1mA 1.5μs CMOS,DTL,ECL,MOS,Open Collector,TTL 16mA 2 1V,2V ±18V,36V 7mV@ 30V 250nA@ 5V currency MSOP-8 SMD mount,glue mount 3mm*3mm*1.1mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2903DMR2G.