Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM339AD

LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM339AD.

HQonline

Datasheet19 pages13 years ago

Newark

Farnell

element14

iiiC

Inventory History

3 month trend:
+44.32%

CAD Models

Download STMicroelectronics LM339AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.234
$ 0.161
$ 0.161
Stock
283,771
3,271,854
3,271,854
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
-
-
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM339ADT
LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsLM339DT
Quad Comparator, 32V, 4-Ch, SOIC, Surface Mount
STMicroelectronicsLM2901DT
LM2901DT QUAD COMPARATOR, OPEN COLLECTOR O/P, 1.3US 3 - 28 V 14-PIN SOIC
STMicroelectronicsLM2901D
STMICROELECTRONICS LM2901D Analogue Comparator, Precision, 4, 1.3 s,1V to16V, SOIC, 14 Pins
STMicroelectronicsTS3704IDT
Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel
STMicroelectronicsTS339CDT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel

Descriptions

Descriptions of STMicroelectronics LM339AD provided by its distributors.

LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14
IC, COMPARATOR, QUAD, SMD; Comparator Type:Precision; No. of Comparators:4; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1.3mA; Supply Voltage Range:± 1V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Input Offset Voltage Max:2mV; No. of Comparators:4; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Package / Case:SOIC; Supply Voltage Max:36V; Supply Voltage Min:2V; Termination Type:SMD
These devices consist of four independent preci-sion voltage comparators with an offset voltage specifications as low as 2mV max for LM339A,LM239A and LM139A. All these comparators were designed specifically to operate from a sin-gle power supply aver a wide range of voltages. Operation from split power supplies is also possi-ble. These comparators also have a unique character-is tic in that the input common-mode voltage range includes ground even though operated from a sin-gle power supply voltage.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339 AD
  • LM339AD.