Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM339ADT

LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM339ADT.

element14 APAC

Datasheet19 pages13 years ago

Newark

Future Electronics

element14

iiiC

Inventory History

3 month trend:
-18.17%

CAD Models

Download STMicroelectronics LM339ADT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.186
$ 0.186
Stock
3,279,646
899,632
899,632
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
32 V
32 V
32 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsLM339DT
Quad Comparator, 32V, 4-Ch, SOIC, Surface Mount
STMicroelectronicsLM2901DT
LM2901DT QUAD COMPARATOR, OPEN COLLECTOR O/P, 1.3US 3 - 28 V 14-PIN SOIC

Descriptions

Descriptions of STMicroelectronics LM339ADT provided by its distributors.

LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14
LM339ADT Quad Comparator, CMOS/TTL O/P, 1.3us 2 - 36 V 14-Pin SOIC
Comparator Quad ±16V/32V 14-Pin SOIC T/R
QUAD COMPARATOR 4000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO14
Quad Comparator, 1-32V, 4-Ch, SOIC, 1.3us
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Comparator Quad ±16 Volt32 Volt 14-Pin SOP Tape and Reel
PRECISION COMPARATOR, QUAD, 1.3 uS, SOIC; PRECISION COMPARATOR, QUAD, 1.3 uS, SOIC-14; Comparator Type: Precision; No. of Comparators: 4 Comparators; Response Time: 1.3µs; Supply Voltage Range: ± 1V to ± 16V; Comparator Case

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339ADT.