STMicroelectronics TS3704IDT

Micropower quad CMOS voltage comparator, 7µA, 16V, -40, 0 to 125, 70°C, SO-14, Tape and Reel
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS3704IDT.

Future Electronics

Datasheet11 pages21 years ago
Datasheet11 pages21 years ago

SHENGYU ELECTRONICS

Components Direct

Mouser

iiiC

Inventory History

3 month trend:
+57.76%

CAD Models

Download STMicroelectronics TS3704IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.503
$ 0.517
Stock
729,090
2,400,501
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsTS339CDT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel
STMicroelectronicsTS339IDT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel
STMicroelectronicsLM339DT
Quad Comparator, 32V, 4-Ch, SOIC, Surface Mount
STMicroelectronicsLM2901DT
LM2901DT QUAD COMPARATOR, OPEN COLLECTOR O/P, 1.3US 3 - 28 V 14-PIN SOIC
STMicroelectronicsLM339ADT
LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14

Descriptions

Descriptions of STMicroelectronics TS3704IDT provided by its distributors.

Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel
STMicroelectronics SCT
Micropower quad CMOS voltage comparator
Quad Comparator, ¡À8V/16V, 1.2¦Ìs, 4mA, SOIC, BICMOS
Cut Tape (CT) TS3704 CMOS Push-Pull 0.0006muA comparator circuit 1pA 1.2mus 8.65mm 5mV
AMPLIFIERS, COMPARATOR, QUAD CMOS, 14-PIN SOIC
SO 14 .15 TO J/DUAL CMOS VOLT COMP; Comparator Type: Micropower; No. of Comparators: 4 Comparators; Response Time: 2µs; Supply Voltage Range: 2.7V to 16V, ± 1.35V to ± 8V; Comparator Case Style: SOIC; No. of Pins: 14Pins; IC O

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics