STMicroelectronics LM235DT

LM235 Series 2.98 V -40 to 125°C SMT Precision Temperature Sensor - SOIC-8
$ 0.316
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM235DT.

IHS

Datasheet16 pages15 years ago

Future Electronics

iiiC

Mouser

Inventory History

3 month trend:
-0.43%

CAD Models

Download STMicroelectronics LM235DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.453
Stock
345,169
90,059
Authorized Distributors
6
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MicrochipTCN75AVOA
MICROCHIP - TCN75AVOA - Temperature Sensor IC, Digital, ± 2°C, -40 °C, +125 °C, SOIC, 8 Pins
MicrochipTC77-3.3MOA
Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N Tube
MicrochipTC77-5.0MOA
Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N Tube
onsemiNCT75DR2G
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R
Texas InstrumentsTMP75AIDR
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
Texas InstrumentsTMP75AID
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics LM235DT provided by its distributors.

LM235 Series 2.98 V -40 to 125°C SMT Precision Temperature Sensor - SOIC-8
Temperature Sensors; LM235DT; STMICROELECTRONICS; 8; 1.75 mm; SOIC; 4.9 mm
Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
Temp Sensor Analog 8-Pin SO N T/R
TEMPERATURE SENSOR, -40 TO 125DEG C; Sensor Output Type:Analog; Accuracy:1.5°C; Sensor Case / Package:SOIC; No. of Pins:8Pins; Supply Voltage Min:-; Supply Voltage Max:-; No. of Channels:-; Resolution:-; Output Interface:- RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics