Texas Instruments TMP75AID

1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP75AID.

Newark

Datasheet31 pages11 years ago
Datasheet21 pages12 years ago

Texas Instruments

Mouser

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-4.86%

CAD Models

Download Texas Instruments TMP75AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.623
$ 0.427
$ 0.427
Stock
725,733
1,746,941
1,746,941
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.5 B
1.5 B
Accuracy
-
1.5 %
1.5 %
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

MicrochipTCN75AVOA
MICROCHIP - TCN75AVOA - Temperature Sensor IC, Digital, ± 2°C, -40 °C, +125 °C, SOIC, 8 Pins
Texas InstrumentsTMP75AIDR
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
Texas InstrumentsTMP411CDR
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC T/R
Texas InstrumentsTMP411ADR
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC T/R
onsemiNCT75DR2G
Digital Temperature Sensor with 2-Wire Interface, SOIC-8 Narrow Body, 2500-REEL
MicrochipTCN75AVOA713
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments TMP75AID provided by its distributors.

1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
Temperature Sensor, 12 Bit, 0.5C, 8-Soic; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP75AID
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC Tube
Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Rectangular, 8 Pin, Surface Mount
Texas Instruments Temperature Sensor surface mount, 8Pin
TEMPERATURE SENSOR, 12 BIT, 0.5C, 8-SOIC; TEMPERATURE SENSOR, 12 BIT, 0.5C, 8-SOIC; IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Sensor Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP 75AID
  • TMP75AID .