
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | LIS3LV02DLTR | 0 | 1 | Cut Tape | 13h | |||||||
| Microchip USA | LIS3LV02DLTR | 372 | 600 | 6h | ||||||||
| Weyland Electronics Group Pte. Ltd. | LIS3LV02DLTR | 1,500 | 1 | Tape & Reel | 19h | |||||||
| Win Source | WS-LIS3LV02DLTR | 1,520 | 1 | 14h | ||||||||
| Worldway Electronics | LIS3LV02DLTR | 28,180 | 7 | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for STMicroelectronics LIS3LV02DLTR.
Download STMicroelectronics LIS3LV02DLTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of STMicroelectronics LIS3LV02DLTR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics LIS3LV02DLTR.