STMicroelectronics LE33CD

Very Low Drop Voltage Regulators With Inhibit | IC Reg Linear 3.3V 100MA 8SO
$ 0.514
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LE33CD.

IHS

Datasheet40 pages20 years ago

Augswan

Farnell

TME

Inventory History

3 month trend:
-53.26%

CAD Models

Download STMicroelectronics LE33CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.514
$ 0.526
Stock
120,438
1,073,133
Authorized Distributors
3
6
Min Input Voltage
4 V
4 V
Max Input Voltage
18 V
18 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
100 mA
100 mA
Dropout Voltage
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-02-02
LTD Date2008-08-02

Descriptions

Descriptions of STMicroelectronics LE33CD provided by its distributors.

VERY LOW DROP VOLTAGE REGULATORS WITH INHIBIT | IC REG LINEAR 3.3V 100MA 8SO
IC, V REG LDO +3.3V, SMD, SOIC8; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 18V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; D
IC, SM REGULATOR LDO +3.3VIC, SM REGULATOR LDO +3.3V; VOLTAGE REGULATOR TYPE:POSITIVE FIXED LDO; VOLTAGE, OUTPUT:3.3V; CURRENT, OUTPUT MAX:0.1A; VOLTAGE, INPUT MAX:20V; TEMP, OP. MIN:-40(DEGREE C); TEMP, OP. MAX:85(DEGREE C); PINS, RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LE 33 CD