STMicroelectronics LD39115J18R

LD39115J Series 150 mA 1.8 V Low Noise LDO Voltage Regulator - FLIP CHIP-4
$ 0.347
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD39115J18R.

HQonline

Datasheet21 pages13 years ago

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics LD39115J18R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-03-26
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2024-02-15
LTD Date2024-08-15

Related Parts

STMicroelectronicsLD39115J33R
LD39115J Series 150 mA 3.3 V Low Noise LDO Voltage Regulator - FLIP CHIP-4
STMicroelectronicsLD39115J25R
150 mA low quiescent current low noise voltage regulator | IC REG LIN 2.5V 150MA 4FLIPCHIP
STMicroelectronicsLD39115J30R
LD39115J Series 150 mA 3 V Low Noise LDO Voltage Regulator - FLIP CHIP-4
NCP103 Series 2.8 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
NCP103 Series 3.3 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
Texas InstrumentsTLV71733PDQNT
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable 4-X2SON -40 to 85

Descriptions

Descriptions of STMicroelectronics LD39115J18R provided by its distributors.

LD39115J Series 150 mA 1.8 V Low Noise LDO Voltage Regulator - FLIP CHIP-4
74dB~67dB(1kHz~10kHz) 50¦ÌA fixed 150mA 1 1.8V 1.5V 1.8V 5.5V 110mV@ 100mA 0.002%/mA(Typ) 0.01(Typ) UFBGA-4 790¦Ìm*790¦Ìm*360¦Ìm
LD39115 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 80mV 0.788mm 150mA -40C~125C
LDO, FIXED, 1.8V, 0.15A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 1.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustab; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD39115J18R.