STMicroelectronics L99CL01XP

8 channel high-side LED driver for automotive applications, PowerSSO 36, RoHS, Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L99CL01XP.

IHS

Datasheet60 pages12 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics L99CL01XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTPS61195RUYT
96 LED, 8-channel white LED driver for LCD backlight with SMBus interface 28-WQFN -40 to 85
Texas InstrumentsTPS61195RUYR
96 LED, 8-channel white LED driver for LCD backlight with SMBus interface 28-WQFN -40 to 85
Texas InstrumentsTLC5960DA
8-channel LED driver controller with integrated Intelligent Thermal controller 38-TSSOP -40 to 85
Analog DevicesMAX8631XETI+
LED Driver 8 Segment 4000uA Supply Current 28-Pin TQFN EP / IC LED DRIVER RGLTR DIM 28TQFN
Analog DevicesMAX17061ETI+T
LED DRVR 64Segment 5V/9V/12V/15V/18V/24V 28-Pin TQFN EP T/R
Analog DevicesMAX17061AETI+T
8-String White LED Driver with SMBus for LCD Panel Applications

Descriptions

Descriptions of STMicroelectronics L99CL01XP provided by its distributors.

8 channel high-side LED driver for automotive applications, PowerSSO 36, RoHS, Tube
ROHS3Compliant Automotive Active Linear led driver -40C~150C TJ 400Hz 24V 1A
LED DRVR Boost 8-CH PWM 1A 36-Pin PowerSSO Tube
LED Driver 3.3V/5V Automotive 36-Pin PowerSSO EP Tube
Lgs Vipower |Stmicroelectronics L99CL01XP
LED DRIVER, 8CH, 400HZ, POWERSSO-36
LED Driver, 16-Segment, PDSO36
IC LED DRIVER LIN DIM POWERSSO36
LED DRIVER, 8CH, 400HZ, POWERSSO-36; Device Topology: -; No. of Outputs: 8Outputs; Output Current: -; Output Voltage: -; Driver Case Style: PowerSSO; No. of Pins: 36Pins; Input Voltage Min: 6V; Input Voltage Max: 24V; Switching

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics