STMicroelectronics L6228D

DMOS Driver for Bipolar Stepper Motor, 8V to 52V supply, 52V/3.55A/4 Outputs, SOIC-24
$ 8.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6228D.

HQonline

Datasheet35 pages13 years ago

Future Electronics

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-0.07%

CAD Models

Download STMicroelectronics L6228D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.55
$ 4.159
Stock
237,771
25,969,323
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
24
24
Number of Outputs
4
1
Max Output Current
2.8 A
2.8 A
Output Voltage
52 V
52 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsL6235D
L6235D BRUSHLESS DC MOTOR DRIVER 3-PHASE BRUSHLESS DC MOTOR,52V 2.8A,24-PIN SOIC
STMicroelectronicsL9903TR
L9903 Series 20 V Surface Mount Brushed DC Motor Driver - SOIC-20
STMicroelectronicsL6229DTR
BiCDMOS Tape & Reel (TR) L6229 General Purpose motor driver 52V 1.4A 7.5mm -25C~125C TJ
STMicroelectronicsL6235D013TR
L6235 Series 52 V DMOS Driver for Phase Brushless DC Motor - SOIC-24
STMicroelectronicsL6506D013TR
Half-Bridge Motor Driver, 4-Channel Bipolar, 4.5V-7V, Parallel Controller, SO-20, SMD, 2.35mm H
STMicroelectronicsL6506D
Motor Driver/Controller, Stepper, 4.5V to 7V supply, 3.5V/2.75 mA/4 Outputs, SOIC-20

Descriptions

Descriptions of STMicroelectronics L6228D provided by its distributors.

DMOS Driver for Bipolar Stepper Motor, 8V to 52V supply, 52V/3.55A/4 Outputs, SOIC-24
DMOS Tube L6228 General Purpose motor driver 52V 1.4A 7.6mm -25C~125C TJ
L6228D Full Bridge Motor Driver, 52 V 1.4A, 24-Pin SOIC
DMOS driver for bipolar stepper motor, -40°C to 150°C, SO-24, RoHS
STMicroelectronics SCT
Bipolar Stepper Motor Driver, So-24; |Stmicroelectronics L6228D
1.4A 8V~52V Parallel SOP-24-300mil Motor Driver ICs ROHS
8V~52V half-bridge(4) DMOS Bipolar motor 8V 52V Parallel Control and Power Stage,Driver - Fully Integrated SO-24 SMD mount 2.35mm(height)
BIPOLAR STEPPER MOTOR DRIVER, SO-24; Motor Type: Stepper; No. of Outputs: 4Outputs; Output Current: 3.55A; Output Voltage: 52V; Driver Case Style: SOIC; No. of Pins: 24Pins; Supply Voltage Min: 8V; Supply Voltage Max: 52V; Opera

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics