STMicroelectronics L6506D

Motor Driver/Controller, Stepper, 4.5V to 7V supply, 3.5V/2.75 mA/4 Outputs, SOIC-20
$ 3.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6506D.

IHS

Datasheet8 pages23 years ago

HQonline

iiiC

Inventory History

3 month trend:
+250%

CAD Models

Download STMicroelectronics L6506D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.072
$ 2.663
Stock
222,221
272,755
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
4
4
Max Output Current
2.75 mA
2.75 mA
Output Voltage
3.5 V
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsL6506D013TR
Half-Bridge Motor Driver, 4-Channel Bipolar, 4.5V-7V, Parallel Controller, SO-20, SMD, 2.35mm H
STMicroelectronicsL9997ND013TR
L9997ND013TR Half Bridge Motor Driver, 16.5 V 1.2A, 20-Pin SOIC
STMicroelectronicsL9903TR
L9903 Series 20 V Surface Mount Brushed DC Motor Driver - SOIC-20

Descriptions

Descriptions of STMicroelectronics L6506D provided by its distributors.

Motor Driver/Controller, Stepper, 4.5V to 7V supply, 3.5V/2.75 mA/4 Outputs, SOIC-20
L6506D Series 7 V 4 Output SMT Current Controller Stepping Motor - SOIC-20
Stepper Motor Driver IC, 4-Ch, 5V, SO, Parallel Interface
STMicroelectronics Stepper Motor Control IC, SOIC Package
IC, STEPPER MOTOR CONTROLLER, SMD; Motor Type: Stepper; No. of Outputs: 4Outputs; Output Current: 2.75mA; Output Voltage: 3.5V; Driver Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 7V; Oper
Motor Type = Stepper Motor / Outputs = 4 / Supply Current mA = 25 / Output Current mA = 2.75 / Output Voltage V = 3.5 / Output Voltage mV = 250 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 7 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SO-20 / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 13 / Width mm = 10.65 / Height mm = 2.65 / Power Dissipation (Pd) mW = 800

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6506/D
  • L6506D.