STMicroelectronics L6229DTR

L6229D Series 52 V 1.4 A Triple Phase DMOS Brushless DC Motor Driver - SOIC-24
$ 4.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6229DTR.

SHENGYU ELECTRONICS

Datasheet34 pages13 years ago

Components Direct

HQonline

Mouser

Future Electronics

Inventory History

3 month trend:
-25.22%

CAD Models

Download STMicroelectronics L6229DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.56
$ 3.9
Stock
217,580
167,124
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
24
24
Number of Outputs
1
3
Max Output Current
2.8 A
2.8 A
Output Voltage
52 V
52 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsL6235D013TR
L6235 Series 52 V DMOS Driver for Phase Brushless DC Motor - SOIC-24
STMicroelectronicsL6235D
L6235D BRUSHLESS DC MOTOR DRIVER 3-PHASE BRUSHLESS DC MOTOR,52V 2.8A,24-PIN SOIC
STMicroelectronicsL6228D
DMOS Driver for Bipolar Stepper Motor, 8V to 52V supply, 52V/3.55A/4 Outputs, SOIC-24
STMicroelectronicsL9903TR
L9903 Series 20 V Surface Mount Brushed DC Motor Driver - SOIC-20
STMicroelectronicsL9997ND013TR
L9997ND013TR Half Bridge Motor Driver, 16.5 V 1.2A, 20-Pin SOIC
STMicroelectronicsL6506D
Motor Driver/Controller, Stepper, 4.5V to 7V supply, 3.5V/2.75 mA/4 Outputs, SOIC-20

Descriptions

Descriptions of STMicroelectronics L6229DTR provided by its distributors.

L6229D Series 52 V 1.4 A Triple Phase DMOS Brushless DC Motor Driver - SOIC-24
DMOS driver for 3-phase brushless DC motor
3-Phase BLDC Motor Driver, 52V, 1.4A, SO, Parallel Interface
MOTOR DRIVER, 3P BLDC, SOIC-24; Motor Type: Three Phase DC Brushless; No. of Outputs: 1Outputs; Output Current: 1.4A; Output Voltage: 52V; Driver Case Style: SOIC; No. of Pins: 24Pins; Supply Voltage Min: 12V; Supply Voltage Max: 52V; Operating Temperature Min: -25°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics