STMicroelectronics L6235D

L6235D Brushless DC Motor Driver 3-PHASE Brushless DC Motor, 52V 2.8A, 24-PIN SOIC
$ 7.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6235D.

IHS

Datasheet35 pages13 years ago

Future Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-1.33%

CAD Models

Download STMicroelectronics L6235D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.64
$ 4.164
Stock
175,943
275,353
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
24
24
Number of Outputs
3
1
Max Output Current
5.6 A
5.6 A
Output Voltage
52 V
52 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsL6228D
DMOS Driver for Bipolar Stepper Motor, 8V to 52V supply, 52V/3.55A/4 Outputs, SOIC-24
STMicroelectronicsL6229DTR
BiCDMOS Tape & Reel (TR) L6229 General Purpose motor driver 52V 1.4A 7.5mm -25C~125C TJ
STMicroelectronicsL6235D013TR
L6235 Series 52 V DMOS Driver for Phase Brushless DC Motor - SOIC-24
STMicroelectronicsL9903TR
L9903 Series 20 V Surface Mount Brushed DC Motor Driver - SOIC-20
STMicroelectronicsL6506D013TR
Half-Bridge Motor Driver, 4-Channel Bipolar, 4.5V-7V, Parallel Controller, SO-20, SMD, 2.35mm H
STMicroelectronicsL6506D
Motor Driver/Controller, Stepper, 4.5V to 7V supply, 3.5V/2.75 mA/4 Outputs, SOIC-20

Descriptions

Descriptions of STMicroelectronics L6235D provided by its distributors.

L6235D BRUSHLESS DC MOTOR DRIVER 3-PHASE BRUSHLESS DC MOTOR,52V 2.8A,24-PIN SOIC
L6235 Series Triple Output 3-Phase Brushless DC Motor Driver - SOIC-24
DMOS driver for 3-phase brushless DC motor
DMOS Tube L6235 General Purpose motor controller 52V 2.8A 7.6mm -25C~125C TJ
STMICROELECTRONICS L6235D DC MOTOR DRIVER THREE-PHASE, SMD
DC MOTOR DRIVER THREE-PHASE, SMD; Motor Type: Three Phase DC Brushless; No. of Outputs: 3Outputs; Output Current: 7.1A; Output Voltage: 52V; Driver Case Style: SOIC; No. of Pins: 24Pins; Supply Voltage Min: 8V; Supply Voltage M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6235D.