STMicroelectronics L6506D013TR

Half-Bridge Motor Driver, 4-Channel Bipolar, 4.5V-7V, Parallel Controller, SO-20, SMD, 2.35mm H
$ 2.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6506D013TR.

SHENGYU ELECTRONICS

Datasheet8 pages15 years ago

IHS

Jameco (USA)

iiiC

Inventory History

3 month trend:
+129%

CAD Models

Download STMicroelectronics L6506D013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.663
$ 3.072
Stock
284,746
234,003
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
4
4
Max Output Current
2.75 mA
2.75 mA
Output Voltage
-
3.5 V
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
7 V
7 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsL6506D
Motor Driver/Controller, Stepper, 4.5V to 7V supply, 3.5V/2.75 mA/4 Outputs, SOIC-20
STMicroelectronicsL9997ND013TR
L9997ND013TR Half Bridge Motor Driver, 16.5 V 1.2A, 20-Pin SOIC
STMicroelectronicsL9903TR
L9903 Series 20 V Surface Mount Brushed DC Motor Driver - SOIC-20

Descriptions

Descriptions of STMicroelectronics L6506D013TR provided by its distributors.

Half-Bridge Motor Driver, 4-Channel Bipolar, 4.5V-7V, Parallel Controller, SO-20, SMD, 2.35mm H
L6506D Series 7 V 4 Output SMT Current Controller Stepping Motor - SOIC-20
4-Ch Motor Driver IC, 5V, 2.75mA, SO, Surface Mount
MOTOR CONTROLLER, STEPPER, SOIC-20; Motor Type: Stepper; No. of Outputs: 1Outputs; Output Current: -; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 7V; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics