Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78L15ACUTR

Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L15ACUTR.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

STMicroelectronics

Future Electronics

TME

DigiKey

Inventory History

3 month trend:
+12.93%

CAD Models

Download STMicroelectronics L78L15ACUTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.166
$ 0.166
Stock
1,117,856
498,662
498,662
Authorized Distributors
6
2
2
Case/Package
SOT-89
SIP
SIP
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
17.5 V
17.5 V
17.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
14.25 V
15 V
15 V
Max Output Voltage
15.75 V
15 V
15 V
Accuracy
4 %
5 %
5 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
39 dB
39 dB
39 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78L15ABUTR
Linear Voltage Regulator, Fixed, 23 V to 35 Vin, 15 Vout, SOT-89-3
STMicroelectronicsL78L12ACUTR
L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOT-89
Texas InstrumentsUA78L15ACPK
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3
STMicroelectronicsL78L18ACUTR
STMicroelectronics Linear Regulator, 18V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin
Texas InstrumentsUA78L12ACPK
42dB@(120Hz) 100mA Fixed 12V Positive 27V SOT-89 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsUA78L12ACPKG3
Standard Regulator Pos 12V 0.1A 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of STMicroelectronics L78L15ACUTR provided by its distributors.

Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3
L78L15ACUTR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 15 V, +/-5%, 3-PIN SOT-89
L78L Series 100 mA 15 V Positive Voltage Regulator Surface Mount - SOT-89
150mA, High PSRR, Low Quiescent Current, Low Noise LDO 5-SC70 -40 to 125
STMicroelectronics Linear voltage regulator chip, 15 Voutput, 100mAmaximum output, single output, SOT-89, surface mount, 3needle
L78L15 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.6mm 100mA 0C~125C
LINEAR VOLT REG, 15V, 0.1A, SOT-89-3; Fixed Output Voltage Nom.: 15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 23V; Input Voltage Max: 35V; Product Range: 15V 100mA Linear Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L15ACU-TR