STMicroelectronics L6571BD

L6571BD, Dual MOSFET Power Driver 0.275A Half Bridge, 10 to 16.6 V, 8-Pin SOIC
$ 2.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6571BD.

IHS

Datasheet12 pages21 years ago

HQonline

Nu Horizons

iiiC

Inventory History

3 month trend:
-30.55%

CAD Models

Download STMicroelectronics L6571BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.299
$ 1.156
Stock
614,469
1,163,607
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
275 mA
275 mA
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
16.6 V
16.6 V
Max Power Dissipation
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

InfineonIRS2608DSPBF
Tube IRS2608DSPBF Half-Bridge 1996 gate driver 220ns 125C 200mA 350mA 625mW
High Voltage, High Speed Power Mosfet And Igbt Driver With Independent High Side, SOIC 8N, RoHS
InfineonIRS2609DSPBF
Tube IRS2609DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
Tape & Reel (TR) NCP5104 Half-Bridge 2006 gate driver 160ns -40C~125C TJ 250mA 500mA 0.8V 2.3V
onsemiFAN7380MX
Tape & Reel (TR) FAN7380 Half-Bridge 2006 gate driver 230ns 125C 90mA 180mA 625mW
Tape & Reel (TR) NCP5304 Half-Bridge 2007 gate driver 85ns 150C 250mA 500mA 0.8V 2.3V

Descriptions

Descriptions of STMicroelectronics L6571BD provided by its distributors.

L6571BD, Dual MOSFET Power Driver 0.275A Half Bridge, 10 to 16.6 V, 8-Pin SOIC
Driver 600V 0.275A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SO N Tube
HALF BRIDGE+OSC+DDTIM, 6571, SOIC8; Driver Configuration: Half Bridge; Peak Output Current: 270mA; Supply Voltage Min: 10V; Supply Voltage Max: 16.6V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: -; Output Delay: -;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics