STMicroelectronics L6571BD013TR

L6571 Series 16.6 V 270 mA High Voltage Half Bridge Driver w/ Oscillator -SOIC-8
$ 1.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6571BD013TR.

IHS

Datasheet12 pages21 years ago

HQonline

Mouser

iiiC

Inventory History

3 month trend:
-8.36%

CAD Models

Download STMicroelectronics L6571BD013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.156
$ 2.299
Stock
1,246,359
621,157
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
275 mA
275 mA
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
16.6 V
16.6 V
Max Power Dissipation
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Dual Bootstrapped, 12 V MOSFET Driver with Output Disable | IC MOSFET DVR DUAL 12V 8-SOIC

Descriptions

Descriptions of STMicroelectronics L6571BD013TR provided by its distributors.

L6571 Series 16.6 V 270 mA High Voltage Half Bridge Driver w/ Oscillator -SOIC-8
High Voltage Half Bridge Driver with oscillator
MOSFET DRVR 600V 0.275A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SO N T/R
GATE DRIVER, 2-CH, 10V - 16.6V, SOIC-8;
Power management unit for microcontrolled ballast, SO-8, Tape and Reel
STMicroelectronics SCT
IC DRIVER HALF BRDG W/OSC 8-SOIC
2 10V 16.6V RC Input Circuit IGBT,MOSFET,NChannel half-bridge 170mA,270mA SOIC-8 SMD mount,glue mount 1.65mm(height)
Gate Drivers Hi-Volt Half Bridge
Cut Tape (CT) L6571 Half-Bridge ACTIVE (Last Updated: 7months ago) gate driver -40C~150C TJ 170mA 270mA 600V 4.9mm
Switching Regulators Hi-Volt Half Bridge

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6571BD-013TR