STMicroelectronics L6228DTR

L6228 Series 52 V DMOS Driver for Bipolar Stepper Motor - SOIC-24
$ 4.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6228DTR.

SHENGYU ELECTRONICS

Datasheet35 pages13 years ago

Factory Futures

Mouser

iiiC

Components Direct

Inventory History

3 month trend:
-41.61%

CAD Models

Download STMicroelectronics L6228DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.341
$ 8.55
Stock
25,917,959
209,444
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
24
24
Number of Outputs
1
4
Max Output Current
2.8 A
2.8 A
Output Voltage
52 V
52 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsPCA9535D,118
I/O Expander, 16-bit, I2C, SMBus, 2.3V-5.5V, 400kHz, SO-24, SMD, Adhesive Mount, 2.45mm H
NXP SemiconductorsPCA9547D,118
Multiplexer, 9547 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO24
NXP SemiconductorsPCA9535D,112
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - SOIC 24
Analog DevicesDS8313-RRX+
IC INTERFACE SPECIALIZED 28SOIC / Smart Card Interface 28-SOIC
Analog Devices73S8024RN-IL/F
IC INTERFACE SPECIALIZED 28SOIC
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC

Descriptions

Descriptions of STMicroelectronics L6228DTR provided by its distributors.

L6228 Series 52 V DMOS Driver for Bipolar Stepper Motor - SOIC-24
1.4A 8V~52V Parallel SOP-24-300mil Motor Driver ICs ROHS
8V~52V Half-Bridge(4) DMOS Bipolar Motor Driver - Fully Integrated Parallel Control and Power Stage SO-24 SMD, Adhesive Mount 2.35mm H
MOTOR DRIVER, STEPPER, SOIC-24; Motor Type: Stepper; No. of Outputs: 1Outputs; Output Current: 1.4A; Output Voltage: 52V; Driver Case Style: SOIC; No. of Pins: 24Pins; Supply Voltage Min: 8V; Supply Voltage Max: 52V; Operating Temperature Min: -25°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6228DTR.