STMicroelectronics L6206D

STMicroelectronics DC Brushed Motor Driver IC, Dual H-Bridge Output, SOIC Package
$ 6.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6206D.

SHENGYU ELECTRONICS

Datasheet30 pages13 years ago

HQonline

TME

Future Electronics

Components Direct

Inventory History

3 month trend:
-5.96%

CAD Models

Download STMicroelectronics L6206D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.385
$ 4.1
Stock
189,087
149,652
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
24
24
Number of Outputs
2
4
Max Output Current
5.6 A
5.6 A
Output Voltage
60 V
52 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsPCA9555DWR
10mA 25mA I2C, SMBus, 16-Bit, 2.3V to 5.5V, 400kHz, Yes, SOIC-24, SMD, 15.4mm × 7.5mm × 2.65mm
Texas InstrumentsSN75162BDW
Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70
Texas InstrumentsPCA9539DWR
TEXAS INSTRUMENTS PCA9539DWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SOIC
NXP SemiconductorsPCA9555D,118
PCA9555 Series 5.5V 160 mA 400 kHz SMT 16-bit I2C-bus and SMBus I/O Port-SOIC-24
NXP SemiconductorsPCA9555D,112
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-SOIC-24
Analog DevicesADM238LJRZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers

Descriptions

Descriptions of STMicroelectronics L6206D provided by its distributors.

STMicroelectronics DC Brushed Motor Driver IC, Dual H-Bridge Output, SOIC Package
L6206 Series Dual Full Bridge 52 V 5.6 A DMOS Driver Surface Mount - SOIC-24
DMOS Dual Full Bridge Driver, 8V to 52V supply, 2.8A/4 Outputs, SOIC-24
Dual Full Bridge Motor Driver, 52V, 2.8A, SO, Overtemp Protection
L6206D FULL BRIDGE MOTOR DRIVER, 52 V 2.8A, 24-PIN SOIC
Current Limiting Over Temperature UVLO ACTIVE (Last Updated: 6months ago) Lead Free Tube bridge driver 2.8A 52V 300m Ohm 2.65mm
FULL BRIDGE DRIVER, DMOS, SO24-24; Motor Type: Full Bridge; No. of Outputs: 4Outputs; Output Current: 2.8A; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 24Pins; Supply Voltage Min: 8V; Supply Voltage Max: 52V; Operat
Motor Type = Stepper Motor / Outputs = 2 / Switching Frequency kHz = 100 / Interfaces = PWM / Supply Current A = 2.8 / Output Current A = 2.8 / Supply Voltage Min. V = 8 / Supply Voltage Max. V = 52 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SO-24 / Pins = 24 / Mounting Type = SMD / Packaging = Tube / Length mm = 15.6 / Width mm = 10.65 / Height mm = 2.65

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics